Part Details for MCH2512K9535BSBU by Ohmcraft
Overview of MCH2512K9535BSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K9535BSBU
MCH2512K9535BSBU CAD Models
MCH2512K9535BSBU Part Data Attributes
|
MCH2512K9535BSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K9535BSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 95300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K9535BSBU
This table gives cross-reference parts and alternative options found for MCH2512K9535BSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K9535BSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512BDD95M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K9535BSBU vs HVCS2512BDD95M3 |
HVC2512K9535BZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 2500V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K9535BSBU vs HVC2512K9535BZ |
HVC2512K9535BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K9535BSBU vs HVC2512K9535BGBU |
HVCS2512BTD95M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K9535BSBU vs HVCS2512BTD95M3 |
HVCB2512BKD95M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K9535BSBU vs HVCB2512BKD95M3 |
MCH2512K9535BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K9535BSBU vs MCH2512K9535BGFP |
HVC2512K9535BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K9535BSBU vs HVC2512K9535BZTR |
HVCB2512BTD95M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K9535BSBU vs HVCB2512BTD95M3 |
MCH2512K9535BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K9535BSBU vs MCH2512K9535BGBU |
HVCZ2512BBD95M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 95300000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K9535BSBU vs HVCZ2512BBD95M3 |