Part Details for MCH2512K6655BBFP by Ohmcraft
Overview of MCH2512K6655BBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K6655BBFP
MCH2512K6655BBFP CAD Models
MCH2512K6655BBFP Part Data Attributes
|
MCH2512K6655BBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K6655BBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 66500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K6655BBFP
This table gives cross-reference parts and alternative options found for MCH2512K6655BBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K6655BBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVC2512K6655BGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K6655BBFP vs HVC2512K6655BGBU |
MCH2512K6655BTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K6655BBFP vs MCH2512K6655BTBU |
HVC2512K6655BGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K6655BBFP vs HVC2512K6655BGTR |
MCH2512K6655BTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K6655BBFP vs MCH2512K6655BTFP |
HVCB2512BDD66M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K6655BBFP vs HVCB2512BDD66M5 |
HVCB2512BTD66M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K6655BBFP vs HVCB2512BTD66M5 |
HVC2512K6655BTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K6655BBFP vs HVC2512K6655BTFP |
HVCZ2512BTD66M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K6655BBFP vs HVCZ2512BTD66M5 |
HVCB2512BKD66M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K6655BBFP vs HVCB2512BKD66M5 |
HVCG2512BTD66M5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 66500000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K6655BBFP vs HVCG2512BTD66M5 |