Datasheets
MCH2512K4484CSTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for MCH2512K4484CSTR by Ohmcraft

Overview of MCH2512K4484CSTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH2512K4484CSTR

MCH2512K4484CSTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH2512K4484CSTR Part Data Attributes

MCH2512K4484CSTR Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH2512K4484CSTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR
Rated Power Dissipation (P) 2 W
Resistance 4480000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Tolerance 0.25%
Working Voltage 3000 V

Alternate Parts for MCH2512K4484CSTR

This table gives cross-reference parts and alternative options found for MCH2512K4484CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K4484CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCH2512K4484CTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs MCH2512K4484CTTR
HVC2512K4484CGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs HVC2512K4484CGTR
HVCG2512CDD4M48 Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512K4484CSTR vs HVCG2512CDD4M48
HVCB2512CTD4M48 Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512K4484CSTR vs HVCB2512CTD4M48
HVCS2512CDD4M48 Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512K4484CSTR vs HVCS2512CDD4M48
MCH2512K4484CTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs MCH2512K4484CTFP
MCH2512K4484CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs MCH2512K4484CBBU
HVC2512K4484CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs HVC2512K4484CGBU
HVCS2512CTD4M48 Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512K4484CSTR vs HVCS2512CTD4M48
MCH2512K4484CTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 4480000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, Ohmcraft MCH2512K4484CSTR vs MCH2512K4484CTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512K4484CSTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512K4484CSTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512K4484CSTR would you like to use for your alert(s)?
  • Please alert me when MCH2512K4484CSTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512K4484CSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512K4484CSTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512K4484CSTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512K4484CSTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512K4484CSTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: