Part Details for MCH2512K4322FTFP by Ohmcraft
Overview of MCH2512K4322FTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K4322FTFP
MCH2512K4322FTFP CAD Models
MCH2512K4322FTFP Part Data Attributes
|
MCH2512K4322FTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K4322FTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K4322FTFP
This table gives cross-reference parts and alternative options found for MCH2512K4322FTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K4322FTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512FDD43K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K4322FTFP vs HVCS2512FDD43K2 |
HVCB2512FBD43K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K4322FTFP vs HVCB2512FBD43K2 |
HVC2512K4322FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4322FTFP vs HVC2512K4322FZ |
HVC2512K4322FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 2500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4322FTFP vs HVC2512K4322FT |
HVCZ2512FDD43K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K4322FTFP vs HVCZ2512FDD43K2 |
HVCZ2512FBD43K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K4322FTFP vs HVCZ2512FBD43K2 |
HVCG2512FKD43K2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K4322FTFP vs HVCG2512FKD43K2 |
MCH2512K4322FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4322FTFP vs MCH2512K4322FTBU |
MCH2512K4322FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4322FTFP vs MCH2512K4322FBTR |
MCH2512K4322FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 43200ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K4322FTFP vs MCH2512K4322FGFP |