Part Details for MCH2512K3305LTFP by Ohmcraft
Overview of MCH2512K3305LTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K3305LTFP
MCH2512K3305LTFP CAD Models
MCH2512K3305LTFP Part Data Attributes
|
MCH2512K3305LTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K3305LTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K3305LTFP
This table gives cross-reference parts and alternative options found for MCH2512K3305LTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K3305LTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512K3305LBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LBFP |
MCH2512K3305LTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LTBU |
HVC2512K3305LS | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 2500V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs HVC2512K3305LS |
MCH2512K3305LTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LTTR |
MCH2512K3305LZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LZFP |
MCH2512K3305LGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LGFP |
MCH2512K3305LZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LZTR |
MCH2512K3305LGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LGTR |
MCH2512K3305LZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 3000V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs MCH2512K3305LZBU |
HVC2512K3305LB | Fixed Resistor, Metal Glaze/thick Film, 2W, 33000000ohm, 2500V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K3305LTFP vs HVC2512K3305LB |