Part Details for MCH2512K1786CZFP by Ohmcraft
Overview of MCH2512K1786CZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K1786CZFP
MCH2512K1786CZFP CAD Models
MCH2512K1786CZFP Part Data Attributes
|
MCH2512K1786CZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K1786CZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K1786CZFP
This table gives cross-reference parts and alternative options found for MCH2512K1786CZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K1786CZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512CDD178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1786CZFP vs HVCZ2512CDD178M |
HVC2512K1786CB | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 2500V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1786CZFP vs HVC2512K1786CB |
MCH2512K1786CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1786CZFP vs MCH2512K1786CGFP |
HVCB2512CKD178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1786CZFP vs HVCB2512CKD178M |
MCH2512K1786CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1786CZFP vs MCH2512K1786CGTR |
HVC2512K1786CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1786CZFP vs HVC2512K1786CTTR |
HVCS2512CKD178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1786CZFP vs HVCS2512CKD178M |
HVC2512K1786CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1786CZFP vs HVC2512K1786CTFP |
HVCG2512CKD178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1786CZFP vs HVCG2512CKD178M |
HVCZ2512CKD178M | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1786CZFP vs HVCZ2512CKD178M |