Part Details for MCH2512K1273BSBU by Ohmcraft
Overview of MCH2512K1273BSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K1273BSBU
MCH2512K1273BSBU CAD Models
MCH2512K1273BSBU Part Data Attributes
|
MCH2512K1273BSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K1273BSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K1273BSBU
This table gives cross-reference parts and alternative options found for MCH2512K1273BSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K1273BSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH2512K1273BGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs MCH2512K1273BGBU |
HVCZ2512BBD127K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K1273BSBU vs HVCZ2512BBD127K |
MCH2512K1273BZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs MCH2512K1273BZFP |
HVC2512K1273BBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs HVC2512K1273BBFP |
HVCB2512BTD127K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K1273BSBU vs HVCB2512BTD127K |
MCH2512K1273BSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs MCH2512K1273BSTR |
HVC2512K1273BT | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 2500V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs HVC2512K1273BT |
MCH2512K1273BTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs MCH2512K1273BTFP |
HVCB2512BKD127K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCH2512K1273BSBU vs HVCB2512BKD127K |
MCH2512K1273BGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000ohm, 3000V, 0.1% +/-Tol, -100,100ppm/Cel, 2512, | MCH2512K1273BSBU vs MCH2512K1273BGTR |