Part Details for MCH2512K1135DZBU by Ohmcraft
Overview of MCH2512K1135DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K1135DZBU
MCH2512K1135DZBU CAD Models
MCH2512K1135DZBU Part Data Attributes
|
MCH2512K1135DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K1135DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K1135DZBU
This table gives cross-reference parts and alternative options found for MCH2512K1135DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K1135DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512DTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DZBU vs HVCB2512DTD11M3 |
MCH2512K1135DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DZBU vs MCH2512K1135DGBU |
HVCZ2512DBD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DZBU vs HVCZ2512DBD11M3 |
HVCZ2512DDD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DZBU vs HVCZ2512DDD11M3 |
HVC2512K1135DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DZBU vs HVC2512K1135DTTR |
HVC2512K1135DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DZBU vs HVC2512K1135DT |
HVC2512K1135DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DZBU vs HVC2512K1135DSBU |
HVCZ2512DTD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DZBU vs HVCZ2512DTD11M3 |
HVCS2512DKD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DZBU vs HVCS2512DKD11M3 |
MCH2512K1135DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DZBU vs MCH2512K1135DSFP |