Part Details for MCH2512K1135DTFP by Ohmcraft
Overview of MCH2512K1135DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K1135DTFP
MCH2512K1135DTFP CAD Models
MCH2512K1135DTFP Part Data Attributes
|
MCH2512K1135DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K1135DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K1135DTFP
This table gives cross-reference parts and alternative options found for MCH2512K1135DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K1135DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1135DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 2500V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs HVC2512K1135DT |
HVCB2512DDD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DTFP vs HVCB2512DDD11M3 |
HVC2512K1135DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs HVC2512K1135DTTR |
HVC2512K1135DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs HVC2512K1135DBBU |
HVC2512K1135DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs HVC2512K1135DSBU |
HVCZ2512DKD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DTFP vs HVCZ2512DKD11M3 |
MCH2512K1135DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs MCH2512K1135DBTR |
MCH2512K1135DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs MCH2512K1135DSFP |
HVCB2512DBD11M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1135DTFP vs HVCB2512DBD11M3 |
MCH2512K1135DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11300000ohm, 3000V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1135DTFP vs MCH2512K1135DGBU |