Part Details for MCH2512K1004JTFP by Ohmcraft
Overview of MCH2512K1004JTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512K1004JTFP
MCH2512K1004JTFP CAD Models
MCH2512K1004JTFP Part Data Attributes
|
MCH2512K1004JTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512K1004JTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512K1004JTFP
This table gives cross-reference parts and alternative options found for MCH2512K1004JTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512K1004JTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1004JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2512 | Ohmcraft | MCH2512K1004JTFP vs HVC2512K1004JB |
HVCS2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1004JTFP vs HVCS2512JDD1M00 |
MCH2512K1004JTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1004JTFP vs MCH2512K1004JTTR |
MCH2512K1004JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1004JTFP vs MCH2512K1004JBBU |
MCH2512K1004JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1004JTFP vs MCH2512K1004JSFP |
MCH2512K1004JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1004JTFP vs MCH2512K1004JBFP |
HVCB2512JTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1004JTFP vs HVCB2512JTD1M00 |
HVCZ2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1004JTFP vs HVCZ2512JDD1M00 |
HVCB2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512K1004JTFP vs HVCB2512JDD1M00 |
MCH2512K1004JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | MCH2512K1004JTFP vs MCH2512K1004JZBU |