Part Details for MCH2512H6423BTFP by Ohmcraft
Overview of MCH2512H6423BTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H6423BTFP
MCH2512H6423BTFP CAD Models
MCH2512H6423BTFP Part Data Attributes
|
MCH2512H6423BTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H6423BTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 642000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H6423BTFP
This table gives cross-reference parts and alternative options found for MCH2512H6423BTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H6423BTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH2512H6423BGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs MCH2512H6423BGFP |
MCH2512H6423BSFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs MCH2512H6423BSFP |
HVCG2512BKC642K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MCH2512H6423BTFP vs HVCG2512BKC642K |
HVC2512H6423BZ | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 2500V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs HVC2512H6423BZ |
MCH2512H6423BBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs MCH2512H6423BBFP |
HVCS2512BKC642K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MCH2512H6423BTFP vs HVCS2512BKC642K |
HVC2512H6423BT | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 2500V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs HVC2512H6423BT |
MCH2512H6423BZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MCH2512H6423BTFP vs MCH2512H6423BZTR |
HVCZ2512BKC642K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MCH2512H6423BTFP vs HVCZ2512BKC642K |
HVCS2512BBC642K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 642000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MCH2512H6423BTFP vs HVCS2512BBC642K |