MCH2512H5625FGTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,

Overview of MCH2512H5625FGTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH2512H5625FGTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH2512H5625FGTR by Ohmcraft

MCH2512H5625FGTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
56200000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. MCH2512H5625FGTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for MCH2512H5625FGTR

This table gives cross-reference parts and alternative options found for MCH2512H5625FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H5625FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCG2512FTC56M2 Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H5625FGTR vs HVCG2512FTC56M2
HVC2512H5625FZ Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H5625FGTR vs HVC2512H5625FZ
MCH2512H5625FBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H5625FGTR vs MCH2512H5625FBBU
HVCZ2512FDC56M2 Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H5625FGTR vs HVCZ2512FDC56M2
HVCZ2512FBC56M2 Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H5625FGTR vs HVCZ2512FBC56M2
MCH2512H5625FZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H5625FGTR vs MCH2512H5625FZBU
MCH2512H5625FZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H5625FGTR vs MCH2512H5625FZTR
MCH2512H5625FSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H5625FGTR vs MCH2512H5625FSTR
HVCS2512FTC56M2 Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H5625FGTR vs HVCS2512FTC56M2
HVCG2512FKC56M2 Fixed Resistor, Metal Glaze/thick Film, 2W, 56200000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H5625FGTR vs HVCG2512FKC56M2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512H5625FGTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512H5625FGTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512H5625FGTR would you like to use for your alert(s)?
  • Please alert me when MCH2512H5625FGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512H5625FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512H5625FGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512H5625FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512H5625FGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512H5625FGTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: