Part Details for MCH2512H5493BBFP by Ohmcraft
Overview of MCH2512H5493BBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H5493BBFP
MCH2512H5493BBFP CAD Models
MCH2512H5493BBFP Part Data Attributes
|
MCH2512H5493BBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H5493BBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H5493BBFP
This table gives cross-reference parts and alternative options found for MCH2512H5493BBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H5493BBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H5493BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs MCH2512H5493BGBU |
MCH2512H5493BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs MCH2512H5493BGTR |
HVC2512H5493BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs HVC2512H5493BZTR |
HVC2512H5493BB | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 2500V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs HVC2512H5493BB |
HVC2512H5493BS | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 2500V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs HVC2512H5493BS |
MCH2512H5493BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs MCH2512H5493BSFP |
HVC2512H5493BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs HVC2512H5493BGFP |
HVC2512H5493BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs HVC2512H5493BSTR |
MCH2512H5493BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H5493BBFP vs MCH2512H5493BTBU |
HVCS2512BKC549K | Fixed Resistor, Metal Glaze/thick Film, 2W, 549000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H5493BBFP vs HVCS2512BKC549K |