Part Details for MCH2512H4873DSBU by Ohmcraft
Overview of MCH2512H4873DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H4873DSBU
MCH2512H4873DSBU CAD Models
MCH2512H4873DSBU Part Data Attributes
|
MCH2512H4873DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H4873DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H4873DSBU
This table gives cross-reference parts and alternative options found for MCH2512H4873DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H4873DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H4873DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DBFP |
HVC2512H4873DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DBBU |
HVC2512H4873DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DT |
HVC2512H4873DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DTBU |
MCH2512H4873DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs MCH2512H4873DGFP |
HVC2512H4873DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DGTR |
HVC2512H4873DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DGFP |
MCH2512H4873DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs MCH2512H4873DGBU |
HVC2512H4873DS | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DS |
HVC2512H4873DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 487000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H4873DSBU vs HVC2512H4873DZTR |