Datasheets
MCH2512H3285DTFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,

Part Details for MCH2512H3285DTFP by Ohmcraft

Overview of MCH2512H3285DTFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH2512H3285DTFP

MCH2512H3285DTFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH2512H3285DTFP Part Data Attributes

MCH2512H3285DTFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH2512H3285DTFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Rated Power Dissipation (P) 2 W
Resistance 32800000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 3000 V

Alternate Parts for MCH2512H3285DTFP

This table gives cross-reference parts and alternative options found for MCH2512H3285DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H3285DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC2512H3285DBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs HVC2512H3285DBTR
MCH2512H3285DBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs MCH2512H3285DBFP
MCH2512H3285DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs MCH2512H3285DZBU
HVC2512H3285DB Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs HVC2512H3285DB
HVCS2512DDC32M8 Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H3285DTFP vs HVCS2512DDC32M8
MCH2512H3285DTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs MCH2512H3285DTBU
HVC2512H3285DGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs HVC2512H3285DGBU
HVCZ2512DTC32M8 Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H3285DTFP vs HVCZ2512DTC32M8
HVC2512H3285DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs HVC2512H3285DZBU
MCH2512H3285DGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H3285DTFP vs MCH2512H3285DGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512H3285DTFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512H3285DTFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512H3285DTFP would you like to use for your alert(s)?
  • Please alert me when MCH2512H3285DTFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512H3285DTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512H3285DTFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512H3285DTFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512H3285DTFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512H3285DTFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: