Part Details for MCH2512H3285CTFP by Ohmcraft
Overview of MCH2512H3285CTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H3285CTFP
MCH2512H3285CTFP CAD Models
MCH2512H3285CTFP Part Data Attributes
|
MCH2512H3285CTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H3285CTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H3285CTFP
This table gives cross-reference parts and alternative options found for MCH2512H3285CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H3285CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512CBC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285CTFP vs HVCG2512CBC32M8 |
HVCB2512CKC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285CTFP vs HVCB2512CKC32M8 |
HVCZ2512CBC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285CTFP vs HVCZ2512CBC32M8 |
HVCS2512CKC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285CTFP vs HVCS2512CKC32M8 |
HVC2512H3285CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285CTFP vs HVC2512H3285CZBU |
HVC2512H3285CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285CTFP vs HVC2512H3285CGFP |
HVC2512H3285CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285CTFP vs HVC2512H3285CBBU |
MCH2512H3285CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285CTFP vs MCH2512H3285CZFP |
HVCG2512CDC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285CTFP vs HVCG2512CDC32M8 |
MCH2512H3285CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285CTFP vs MCH2512H3285CBBU |