Part Details for MCH2512H3283CTBU by Ohmcraft
Overview of MCH2512H3283CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H3283CTBU
MCH2512H3283CTBU CAD Models
MCH2512H3283CTBU Part Data Attributes
|
MCH2512H3283CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H3283CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H3283CTBU
This table gives cross-reference parts and alternative options found for MCH2512H3283CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H3283CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H3283CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs HVC2512H3283CTBU |
MCH2512H3283CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs MCH2512H3283CTTR |
HVCZ2512CBC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3283CTBU vs HVCZ2512CBC328K |
HVC2512H3283CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs HVC2512H3283CZTR |
HVCG2512CBC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3283CTBU vs HVCG2512CBC328K |
HVC2512H3283CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs HVC2512H3283CSTR |
HVC2512H3283CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs HVC2512H3283CGBU |
HVC2512H3283CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3283CTBU vs HVC2512H3283CSBU |
HVCS2512CBC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3283CTBU vs HVCS2512CBC328K |
HVCS2512CDC328K | Fixed Resistor, Metal Glaze/thick Film, 2W, 328000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3283CTBU vs HVCS2512CDC328K |