Part Details for MCH2512H2616DTBU by Ohmcraft
Overview of MCH2512H2616DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H2616DTBU
MCH2512H2616DTBU CAD Models
MCH2512H2616DTBU Part Data Attributes
|
MCH2512H2616DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H2616DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 261000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H2616DTBU
This table gives cross-reference parts and alternative options found for MCH2512H2616DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2616DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DDC261M | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2616DTBU vs HVCS2512DDC261M |
MCH2512H2616DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs MCH2512H2616DGBU |
HVCB2512DBC261M | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2616DTBU vs HVCB2512DBC261M |
MCH2512H2616DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs MCH2512H2616DSTR |
HVC2512H2616DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs HVC2512H2616DTFP |
HVCB2512DKC261M | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2616DTBU vs HVCB2512DKC261M |
HVC2512H2616DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs HVC2512H2616DTTR |
HVC2512H2616DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs HVC2512H2616DBFP |
HVC2512H2616DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs HVC2512H2616DSTR |
MCH2512H2616DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 261000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2616DTBU vs MCH2512H2616DTTR |