Part Details for MCH2512H2136DGFP by Ohmcraft
Overview of MCH2512H2136DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H2136DGFP
MCH2512H2136DGFP CAD Models
MCH2512H2136DGFP Part Data Attributes
|
MCH2512H2136DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H2136DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 213000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H2136DGFP
This table gives cross-reference parts and alternative options found for MCH2512H2136DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2136DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DDC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136DGFP vs HVCS2512DDC213M |
HVC2512H2136DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs HVC2512H2136DT |
HVC2512H2136DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs HVC2512H2136DSBU |
HVCZ2512DDC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136DGFP vs HVCZ2512DDC213M |
MCH2512H2136DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs MCH2512H2136DZFP |
HVC2512H2136DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs HVC2512H2136DTTR |
MCH2512H2136DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs MCH2512H2136DBFP |
HVCB2512DTC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136DGFP vs HVCB2512DTC213M |
HVC2512H2136DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs HVC2512H2136DZBU |
MCH2512H2136DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136DGFP vs MCH2512H2136DTFP |