Part Details for MCH2512H2136CTFP by Ohmcraft
Overview of MCH2512H2136CTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H2136CTFP
MCH2512H2136CTFP CAD Models
MCH2512H2136CTFP Part Data Attributes
|
MCH2512H2136CTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H2136CTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 213000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H2136CTFP
This table gives cross-reference parts and alternative options found for MCH2512H2136CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H2136CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H2136CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136CTFP vs MCH2512H2136CZFP |
HVCS2512CDC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136CTFP vs HVCS2512CDC213M |
MCH2512H2136CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136CTFP vs MCH2512H2136CTBU |
MCH2512H2136CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136CTFP vs MCH2512H2136CGBU |
HVC2512H2136CT | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136CTFP vs HVC2512H2136CT |
HVCG2512CBC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136CTFP vs HVCG2512CBC213M |
HVCZ2512CKC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136CTFP vs HVCZ2512CKC213M |
HVCS2512CBC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136CTFP vs HVCS2512CBC213M |
HVCG2512CDC213M | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H2136CTFP vs HVCG2512CDC213M |
HVC2512H2136CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 213000000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H2136CTFP vs HVC2512H2136CSFP |