MCH2512H1693FTBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,

Overview of MCH2512H1693FTBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH2512H1693FTBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH2512H1693FTBU by Ohmcraft

MCH2512H1693FTBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
169000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. MCH2512H1693FTBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,
    VS

Alternate Parts for MCH2512H1693FTBU

This table gives cross-reference parts and alternative options found for MCH2512H1693FTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H1693FTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH2512H1693FGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H1693FTBU vs MCH2512H1693FGFP
MCH2512H1693FZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H1693FTBU vs MCH2512H1693FZTR
HVCZ2512FKC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCZ2512FKC169K
MCH2512H1693FTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H1693FTBU vs MCH2512H1693FTTR
HVCB2512FBC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCB2512FBC169K
HVCB2512FDC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCB2512FDC169K
HVCS2512FTC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCS2512FTC169K
MCH2512H1693FSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, Ohmcraft MCH2512H1693FTBU vs MCH2512H1693FSFP
HVCG2512FTC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCG2512FTC169K
HVCG2512FDC169K Fixed Resistor, Metal Glaze/thick Film, 2W, 169000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512H1693FTBU vs HVCG2512FDC169K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512H1693FTBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512H1693FTBU by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512H1693FTBU would you like to use for your alert(s)?
  • Please alert me when MCH2512H1693FTBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512H1693FTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512H1693FTBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512H1693FTBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512H1693FTBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512H1693FTBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: