Part Details for MCH2512H1266DGFP by Ohmcraft
Overview of MCH2512H1266DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H1266DGFP
MCH2512H1266DGFP CAD Models
MCH2512H1266DGFP Part Data Attributes
|
MCH2512H1266DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H1266DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 126000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H1266DGFP
This table gives cross-reference parts and alternative options found for MCH2512H1266DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H1266DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H1266DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs HVC2512H1266DBBU |
HVC2512H1266DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs HVC2512H1266DZBU |
HVCZ2512DBC126M | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1266DGFP vs HVCZ2512DBC126M |
MCH2512H1266DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs MCH2512H1266DZFP |
HVC2512H1266DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs HVC2512H1266DGTR |
HVCZ2512DDC126M | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1266DGFP vs HVCZ2512DDC126M |
HVC2512H1266DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs HVC2512H1266DZFP |
HVCS2512DDC126M | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1266DGFP vs HVCS2512DDC126M |
HVCB2512DBC126M | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1266DGFP vs HVCB2512DBC126M |
MCH2512H1266DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 126000000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1266DGFP vs MCH2512H1266DSTR |