Part Details for MCH2512H1005FZTR by Ohmcraft
Overview of MCH2512H1005FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H1005FZTR
MCH2512H1005FZTR CAD Models
MCH2512H1005FZTR Part Data Attributes
|
MCH2512H1005FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H1005FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H1005FZTR
This table gives cross-reference parts and alternative options found for MCH2512H1005FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H1005FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H1005FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512 | Ohmcraft | MCH2512H1005FZTR vs HVC2512H1005FT |
HVCZ2512FDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCZ2512FDC10M0 |
HVCB2512FTC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCB2512FTC10M0 |
HVCG2512FKC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCG2512FKC10M0 |
HVCS2512FDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCS2512FDC10M0 |
MCH2512H1005FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1005FZTR vs MCH2512H1005FSBU |
HVCB2512FDC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCB2512FDC10M0 |
HVCS2512FBC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCS2512FBC10M0 |
HVCB2512FHC10M0 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H1005FZTR vs HVCB2512FHC10M0 |
MCH2512H1005FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 10000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H1005FZTR vs MCH2512H1005FBFP |