Part Details for MCH2512E8664CTTR by Ohmcraft
Overview of MCH2512E8664CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512E8664CTTR
MCH2512E8664CTTR CAD Models
MCH2512E8664CTTR Part Data Attributes
|
MCH2512E8664CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512E8664CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8660000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512E8664CTTR
This table gives cross-reference parts and alternative options found for MCH2512E8664CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512E8664CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512E8664CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs MCH2512E8664CSTR |
MCH2512E8664CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs MCH2512E8664CSBU |
HVC2512E8664CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs HVC2512E8664CGBU |
MCH2512E8664CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs MCH2512E8664CTBU |
HVC2512E8664CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs HVC2512E8664CSTR |
HVCB2512CDE8M66 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E8664CTTR vs HVCB2512CDE8M66 |
MCH2512E8664CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs MCH2512E8664CZFP |
HVCZ2512CTE8M66 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E8664CTTR vs HVCZ2512CTE8M66 |
HVCS2512CKE8M66 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E8664CTTR vs HVCS2512CKE8M66 |
HVC2512E8664CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 8660000ohm, 3000V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E8664CTTR vs HVC2512E8664CZFP |