Part Details for MCH2512E5624DBTR by Ohmcraft
Overview of MCH2512E5624DBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512E5624DBTR
MCH2512E5624DBTR CAD Models
MCH2512E5624DBTR Part Data Attributes
|
MCH2512E5624DBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512E5624DBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512E5624DBTR
This table gives cross-reference parts and alternative options found for MCH2512E5624DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512E5624DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512DKE5M62 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5624DBTR vs HVCB2512DKE5M62 |
MCH2512E5624DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs MCH2512E5624DBBU |
MCH2512E5624DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs MCH2512E5624DZTR |
HVC2512E5624DZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 2500V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs HVC2512E5624DZ |
MCH2512E5624DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs MCH2512E5624DZFP |
HVC2512E5624DT | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 2500V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs HVC2512E5624DT |
HVCZ2512DBE5M62 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5624DBTR vs HVCZ2512DBE5M62 |
HVCS2512DTE5M62 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5624DBTR vs HVCS2512DTE5M62 |
HVCS2512DBE5M62 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5624DBTR vs HVCS2512DBE5M62 |
MCH2512E5624DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5620000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5624DBTR vs MCH2512E5624DSBU |