Part Details for MCH2512E5174DBFP by Ohmcraft
Overview of MCH2512E5174DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512E5174DBFP
MCH2512E5174DBFP CAD Models
MCH2512E5174DBFP Part Data Attributes
|
MCH2512E5174DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512E5174DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5170000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512E5174DBFP
This table gives cross-reference parts and alternative options found for MCH2512E5174DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512E5174DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512DTE5M17 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5174DBFP vs HVCZ2512DTE5M17 |
HVC2512E5174DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs HVC2512E5174DSTR |
HVC2512E5174DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs HVC2512E5174DSFP |
HVCS2512DBE5M17 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5174DBFP vs HVCS2512DBE5M17 |
HVCZ2512DKE5M17 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5174DBFP vs HVCZ2512DKE5M17 |
MCH2512E5174DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs MCH2512E5174DZTR |
HVCB2512DTE5M17 | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E5174DBFP vs HVCB2512DTE5M17 |
HVC2512E5174DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs HVC2512E5174DGTR |
MCH2512E5174DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs MCH2512E5174DTTR |
HVC2512E5174DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5170000ohm, 3000V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E5174DBFP vs HVC2512E5174DBBU |