Part Details for MCH2512E4875BTTR by Ohmcraft
Overview of MCH2512E4875BTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512E4875BTTR
MCH2512E4875BTTR CAD Models
MCH2512E4875BTTR Part Data Attributes
|
MCH2512E4875BTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512E4875BTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 48700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512E4875BTTR
This table gives cross-reference parts and alternative options found for MCH2512E4875BTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512E4875BTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512BDE48M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4875BTTR vs HVCS2512BDE48M7 |
HVCZ2512BTE48M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4875BTTR vs HVCZ2512BTE48M7 |
HVC2512E4875BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs HVC2512E4875BGTR |
HVC2512E4875BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs HVC2512E4875BBTR |
MCH2512E4875BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs MCH2512E4875BSFP |
MCH2512E4875BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs MCH2512E4875BSBU |
HVCS2512BKE48M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4875BTTR vs HVCS2512BKE48M7 |
HVC2512E4875BZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 2500V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs HVC2512E4875BZ |
HVCZ2512BKE48M7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4875BTTR vs HVCZ2512BKE48M7 |
MCH2512E4875BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 48700000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4875BTTR vs MCH2512E4875BGTR |