Part Details for MCH2512E4535FBTR by Ohmcraft
Overview of MCH2512E4535FBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512E4535FBTR
MCH2512E4535FBTR CAD Models
MCH2512E4535FBTR Part Data Attributes
|
MCH2512E4535FBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512E4535FBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 45300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512E4535FBTR
This table gives cross-reference parts and alternative options found for MCH2512E4535FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512E4535FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E4535FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4535FBTR vs HVC2512E4535FGTR |
MCH2512E4535FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4535FBTR vs MCH2512E4535FTTR |
MCH2512E4535FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4535FBTR vs MCH2512E4535FGTR |
HVCG2512FDE45M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4535FBTR vs HVCG2512FDE45M3 |
MCH2512E4535FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4535FBTR vs MCH2512E4535FZTR |
HVCB2512FKE45M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4535FBTR vs HVCB2512FKE45M3 |
HVC2512E4535FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | MCH2512E4535FBTR vs HVC2512E4535FTTR |
HVCB2512FBE45M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4535FBTR vs HVCB2512FBE45M3 |
HVCS2512FTE45M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4535FBTR vs HVCS2512FTE45M3 |
HVCS2512FKE45M3 | Fixed Resistor, Metal Glaze/thick Film, 2W, 45300000ohm, 3000V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512E4535FBTR vs HVCS2512FKE45M3 |