Part Details for MCH2010L7686FSFP by Ohmcraft
Overview of MCH2010L7686FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L7686FSFP
MCH2010L7686FSFP CAD Models
MCH2010L7686FSFP Part Data Attributes
|
MCH2010L7686FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L7686FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 768000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L7686FSFP
This table gives cross-reference parts and alternative options found for MCH2010L7686FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L7686FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2010FKL768M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L7686FSFP vs HVCG2010FKL768M |
MCH2010L7686FGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs MCH2010L7686FGBU |
HVCB2010FTL768M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L7686FSFP vs HVCB2010FTL768M |
HVC2010L7686FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs HVC2010L7686FBTR |
HVC2010L7686FBFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs HVC2010L7686FBFP |
HVCZ2010FDL768M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L7686FSFP vs HVCZ2010FDL768M |
HVC2010L7686FS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs HVC2010L7686FS |
HVC2010L7686FZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs HVC2010L7686FZTR |
HVC2010L7686FB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L7686FSFP vs HVC2010L7686FB |
HVCS2010FBL768M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L7686FSFP vs HVCS2010FBL768M |