Part Details for MCH2010L2843CGBU by Ohmcraft
Overview of MCH2010L2843CGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L2843CGBU
MCH2010L2843CGBU CAD Models
MCH2010L2843CGBU Part Data Attributes
|
MCH2010L2843CGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L2843CGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L2843CGBU
This table gives cross-reference parts and alternative options found for MCH2010L2843CGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L2843CGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCS2010CDL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L2843CGBU vs HVCS2010CDL284K |
MCH2010L2843CBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs MCH2010L2843CBBU |
HVC2010L2843CSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs HVC2010L2843CSTR |
HVC2010L2843CGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs HVC2010L2843CGBU |
MCH2010L2843CTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs MCH2010L2843CTTR |
HVC2010L2843CGTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs HVC2010L2843CGTR |
HVCB2010CTL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L2843CGBU vs HVCB2010CTL284K |
MCH2010L2843CZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs MCH2010L2843CZFP |
HVCB2010CKL284K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | MCH2010L2843CGBU vs HVCB2010CKL284K |
MCH2010L2843CZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 284000ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | MCH2010L2843CGBU vs MCH2010L2843CZTR |