Part Details for MCH2010L2156FZTR by Ohmcraft
Overview of MCH2010L2156FZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L2156FZTR
MCH2010L2156FZTR CAD Models
MCH2010L2156FZTR Part Data Attributes
|
MCH2010L2156FZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L2156FZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 215000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L2156FZTR
This table gives cross-reference parts and alternative options found for MCH2010L2156FZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L2156FZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010FBL215M | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2156FZTR vs HVCZ2010FBL215M |
MCH2010L2156FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs MCH2010L2156FBTR |
MCH2010L2156FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs MCH2010L2156FBBU |
HVC2010L2156FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs HVC2010L2156FZBU |
MCH2010L2156FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs MCH2010L2156FTFP |
HVC2010L2156FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs HVC2010L2156FGFP |
HVCG2010FBL215M | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2156FZTR vs HVCG2010FBL215M |
HVCB2010FTL215M | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2156FZTR vs HVCB2010FTL215M |
HVC2010L2156FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2156FZTR vs HVC2010L2156FSBU |
HVCZ2010FDL215M | Fixed Resistor, Metal Glaze/thick Film, 1W, 215000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2156FZTR vs HVCZ2010FDL215M |