There are no models available for this part yet.
Overview of MCH2010L2082BBBU by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH2010L2082BBBU by Ohmcraft
Part Data Attributes for MCH2010L2082BBBU by Ohmcraft
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
20800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Tolerance
|
0.1%
|
Working Voltage
|
2000 V
|
Alternate Parts for MCH2010L2082BBBU
This table gives cross-reference parts and alternative options found for MCH2010L2082BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L2082BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L2082BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2082BBBU vs HVC2010L2082BSFP |
HVCZ2010BTL20K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2082BBBU vs HVCZ2010BTL20K8 |
HVCB2010BKL20K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2082BBBU vs HVCB2010BKL20K8 |
MCH2010L2082BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2082BBBU vs MCH2010L2082BGBU |
HVC2010L2082BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2082BBBU vs HVC2010L2082BTBU |
MCH2010L2082BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2082BBBU vs MCH2010L2082BTFP |
HVC2010L2082BGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L2082BBBU vs HVC2010L2082BGFP |
HVCB2010BTL20K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2082BBBU vs HVCB2010BTL20K8 |
HVCB2010BDL20K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2082BBBU vs HVCB2010BDL20K8 |
HVCG2010BDL20K8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20800ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L2082BBBU vs HVCG2010BDL20K8 |