Part Details for MCH2010L1542CSBU by Ohmcraft
Overview of MCH2010L1542CSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L1542CSBU
MCH2010L1542CSBU CAD Models
MCH2010L1542CSBU Part Data Attributes
|
MCH2010L1542CSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L1542CSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L1542CSBU
This table gives cross-reference parts and alternative options found for MCH2010L1542CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L1542CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1542CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs MCH2010L1542CSTR |
MCH2010L1542CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs MCH2010L1542CSFP |
HVC2010L1542CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs HVC2010L1542CBBU |
HVCB2010CKL15K4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1542CSBU vs HVCB2010CKL15K4 |
HVC2010L1542CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs HVC2010L1542CTFP |
HVC2010L1542CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 1700V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs HVC2010L1542CS |
HVC2010L1542CTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs HVC2010L1542CTBU |
MCH2010L1542CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs MCH2010L1542CTTR |
HVC2010L1542CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs HVC2010L1542CGTR |
MCH2010L1542CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 15400ohm, 2000V, 0.25% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1542CSBU vs MCH2010L1542CBFP |