Part Details for MCH2010L1234BTTR by Ohmcraft
Overview of MCH2010L1234BTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L1234BTTR
MCH2010L1234BTTR CAD Models
MCH2010L1234BTTR Part Data Attributes
|
MCH2010L1234BTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L1234BTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L1234BTTR
This table gives cross-reference parts and alternative options found for MCH2010L1234BTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L1234BTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L1234BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs HVC2010L1234BSFP |
HVCB2010BDL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1234BTTR vs HVCB2010BDL1M23 |
MCH2010L1234BGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs MCH2010L1234BGTR |
HVC2010L1234BZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 1700V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs HVC2010L1234BZ |
HVCG2010BTL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1234BTTR vs HVCG2010BTL1M23 |
MCH2010L1234BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs MCH2010L1234BSFP |
HVC2010L1234BGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs HVC2010L1234BGTR |
HVC2010L1234BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1234BTTR vs HVC2010L1234BTFP |
HVCZ2010BBL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1234BTTR vs HVCZ2010BBL1M23 |
HVCS2010BTL1M23 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1230000ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1234BTTR vs HVCS2010BTL1M23 |