Part Details for MCH2010L1155FSFP by Ohmcraft
Overview of MCH2010L1155FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010L1155FSFP
MCH2010L1155FSFP CAD Models
MCH2010L1155FSFP Part Data Attributes
|
MCH2010L1155FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010L1155FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010L1155FSFP
This table gives cross-reference parts and alternative options found for MCH2010L1155FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010L1155FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010FBL11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1155FSFP vs HVCG2010FBL11M5 |
HVC2010L1155FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1155FSFP vs HVC2010L1155FS |
HVC2010L1155FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1155FSFP vs HVC2010L1155FSBU |
HVCS2010FTL11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1155FSFP vs HVCS2010FTL11M5 |
HVCG2010FDL11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1155FSFP vs HVCG2010FDL11M5 |
MCH2010L1155FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1155FSFP vs MCH2010L1155FZBU |
MCH2010L1155FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1155FSFP vs MCH2010L1155FTFP |
HVCB2010FBL11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1155FSFP vs HVCB2010FBL11M5 |
HVC2010L1155FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | MCH2010L1155FSFP vs HVC2010L1155FZBU |
HVCZ2010FKL11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010L1155FSFP vs HVCZ2010FKL11M5 |