Part Details for MCH2010K8203KZTR by Ohmcraft
Overview of MCH2010K8203KZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K8203KZTR
MCH2010K8203KZTR CAD Models
MCH2010K8203KZTR Part Data Attributes
|
MCH2010K8203KZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K8203KZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K8203KZTR
This table gives cross-reference parts and alternative options found for MCH2010K8203KZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K8203KZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010KTD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCG2010KTD820K |
HVCB2010KKD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCB2010KKD820K |
MCH2010K8203KGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K8203KZTR vs MCH2010K8203KGBU |
MCH2010K8203KZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K8203KZTR vs MCH2010K8203KZFP |
MCH2010K8203KSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K8203KZTR vs MCH2010K8203KSFP |
HVCS2010KDD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCS2010KDD820K |
HVCZ2010KBD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCZ2010KBD820K |
HVCB2010KTD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCB2010KTD820K |
MCH2010K8203KSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K8203KZTR vs MCH2010K8203KSBU |
HVCS2010KBD820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 2000V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K8203KZTR vs HVCS2010KBD820K |