Part Details for MCH2010K3305LZBU by Ohmcraft
Overview of MCH2010K3305LZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K3305LZBU
MCH2010K3305LZBU CAD Models
MCH2010K3305LZBU Part Data Attributes
|
MCH2010K3305LZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K3305LZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K3305LZBU
This table gives cross-reference parts and alternative options found for MCH2010K3305LZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K3305LZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K3305LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 1700V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305LT |
HVC2010K3305MGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305MGBU |
HVC2010K3305MSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305MSTR |
MCH2010K3305LTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs MCH2010K3305LTBU |
HVC2010K3305MBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305MBTR |
MCH2010K3305LBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs MCH2010K3305LBBU |
MCH2010K3305LGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs MCH2010K3305LGTR |
HVC2010K3305LB | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 1700V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305LB |
MCH2010K3305LZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 2000V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs MCH2010K3305LZTR |
HVC2010K3305LS | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000000ohm, 1700V, 20% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K3305LZBU vs HVC2010K3305LS |