Part Details for MCH2010K2293DTTR by Ohmcraft
Overview of MCH2010K2293DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K2293DTTR
MCH2010K2293DTTR CAD Models
MCH2010K2293DTTR Part Data Attributes
|
MCH2010K2293DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K2293DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K2293DTTR
This table gives cross-reference parts and alternative options found for MCH2010K2293DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K2293DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2010DBD229K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MCH2010K2293DTTR vs HVCG2010DBD229K |
HVC2010K2293DTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs HVC2010K2293DTTR |
MCH2010K2293DSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs MCH2010K2293DSTR |
HVCG2010DDD229K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MCH2010K2293DTTR vs HVCG2010DDD229K |
HVCB2010DDD229K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MCH2010K2293DTTR vs HVCB2010DDD229K |
MCH2010K2293DBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs MCH2010K2293DBBU |
HVCS2010DBD229K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | MCH2010K2293DTTR vs HVCS2010DBD229K |
MCH2010K2293DBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs MCH2010K2293DBTR |
HVC2010K2293DTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 2000V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs HVC2010K2293DTBU |
HVC2010K2293DT | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 229000ohm, 1700V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | MCH2010K2293DTTR vs HVC2010K2293DT |