Part Details for MCH2010K2052CTTR by Ohmcraft
Overview of MCH2010K2052CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K2052CTTR
MCH2010K2052CTTR CAD Models
MCH2010K2052CTTR Part Data Attributes
|
MCH2010K2052CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K2052CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K2052CTTR
This table gives cross-reference parts and alternative options found for MCH2010K2052CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K2052CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010CBD20K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2052CTTR vs HVCZ2010CBD20K5 |
HVCB2010CKD20K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2052CTTR vs HVCB2010CKD20K5 |
HVC2010K2052CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs HVC2010K2052CGTR |
HVC2010K2052CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs HVC2010K2052CBFP |
HVCS2010CTD20K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2052CTTR vs HVCS2010CTD20K5 |
HVC2010K2052CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs HVC2010K2052CSTR |
HVC2010K2052CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs HVC2010K2052CGFP |
MCH2010K2052CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs MCH2010K2052CTFP |
HVC2010K2052CZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2052CTTR vs HVC2010K2052CZ |
HVCB2010CBD20K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20500ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2052CTTR vs HVCB2010CBD20K5 |