Part Details for MCH2010K2035CSFP by Ohmcraft
Overview of MCH2010K2035CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K2035CSFP
MCH2010K2035CSFP CAD Models
MCH2010K2035CSFP Part Data Attributes
|
MCH2010K2035CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K2035CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K2035CSFP
This table gives cross-reference parts and alternative options found for MCH2010K2035CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K2035CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K2035CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2035CSFP vs HVC2010K2035CZFP |
HVCS2010CBD20M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2035CSFP vs HVCS2010CBD20M3 |
HVCZ2010CKD20M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2035CSFP vs HVCZ2010CKD20M3 |
MCH2010K2035CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2035CSFP vs MCH2010K2035CTFP |
MCH2010K2035CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2035CSFP vs MCH2010K2035CSTR |
HVC2010K2035CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2035CSFP vs HVC2010K2035CS |
MCH2010K2035CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K2035CSFP vs MCH2010K2035CGBU |
HVCB2010CDD20M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2035CSFP vs HVCB2010CDD20M3 |
HVCZ2010CDD20M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2035CSFP vs HVCZ2010CDD20M3 |
HVCS2010CKD20M3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20300000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K2035CSFP vs HVCS2010CKD20M3 |