Part Details for MCH2010K1783FZFP by Ohmcraft
Overview of MCH2010K1783FZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K1783FZFP
MCH2010K1783FZFP CAD Models
MCH2010K1783FZFP Part Data Attributes
|
MCH2010K1783FZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K1783FZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K1783FZFP
This table gives cross-reference parts and alternative options found for MCH2010K1783FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K1783FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010K1783FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs MCH2010K1783FGBU |
MCH2010K1783FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs MCH2010K1783FZTR |
MCH2010K1783FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs MCH2010K1783FGFP |
MCH2010K1783FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs MCH2010K1783FGTR |
HVC2010K1783FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 1700V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs HVC2010K1783FZ |
HVC2010K1783FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs HVC2010K1783FSBU |
HVC2010K1783FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs HVC2010K1783FBTR |
HVC2010K1783FTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs HVC2010K1783FTTR |
HVC2010K1783FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs HVC2010K1783FGFP |
MCH2010K1783FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 178000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1783FZFP vs MCH2010K1783FTFP |