Part Details for MCH2010K1506FZBU by Ohmcraft
Overview of MCH2010K1506FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K1506FZBU
MCH2010K1506FZBU CAD Models
MCH2010K1506FZBU Part Data Attributes
|
MCH2010K1506FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K1506FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K1506FZBU
This table gives cross-reference parts and alternative options found for MCH2010K1506FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K1506FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010K1506FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs MCH2010K1506FBTR |
HVC2010K1506FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 1700V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FS |
HVC2010K1506FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FBTR |
HVC2010K1506FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FGTR |
MCH2010K1506FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs MCH2010K1506FSFP |
HVC2010K1506FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FTBU |
MCH2010K1506FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs MCH2010K1506FZFP |
HVC2010K1506FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FTFP |
MCH2010K1506FBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs MCH2010K1506FBFP |
HVC2010K1506FZTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1506FZBU vs HVC2010K1506FZTR |