Part Details for MCH2010K1273BGTR by Ohmcraft
Overview of MCH2010K1273BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K1273BGTR
MCH2010K1273BGTR CAD Models
MCH2010K1273BGTR Part Data Attributes
|
MCH2010K1273BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K1273BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K1273BGTR
This table gives cross-reference parts and alternative options found for MCH2010K1273BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K1273BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010K1273BT | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 1700V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs HVC2010K1273BT |
HVC2010K1273BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs HVC2010K1273BBBU |
HVC2010K1273BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs HVC2010K1273BZBU |
HVCZ2010BDD127K | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1273BGTR vs HVCZ2010BDD127K |
MCH2010K1273BSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs MCH2010K1273BSTR |
MCH2010K1273BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs MCH2010K1273BTFP |
HVC2010K1273BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs HVC2010K1273BGBU |
MCH2010K1273BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1273BGTR vs MCH2010K1273BTBU |
HVCB2010BDD127K | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1273BGTR vs HVCB2010BDD127K |
HVCZ2010BBD127K | Fixed Resistor, Metal Glaze/thick Film, 1W, 127000ohm, 2000V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1273BGTR vs HVCZ2010BBD127K |