There are no models available for this part yet.
Overview of MCH2010K1155CZFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH2010K1155CZFP by Ohmcraft
Part Data Attributes for MCH2010K1155CZFP by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
11500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
2000 V
|
Alternate Parts for MCH2010K1155CZFP
This table gives cross-reference parts and alternative options found for MCH2010K1155CZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K1155CZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010CDD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CZFP vs HVCZ2010CDD11M5 |
HVC2010K1155CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs HVC2010K1155CSFP |
MCH2010K1155CTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs MCH2010K1155CTBU |
MCH2010K1155CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs MCH2010K1155CZBU |
MCH2010K1155CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs MCH2010K1155CTFP |
HVCS2010CTD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CZFP vs HVCS2010CTD11M5 |
HVCB2010CTD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CZFP vs HVCB2010CTD11M5 |
HVC2010K1155CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs HVC2010K1155CSTR |
HVC2010K1155CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CZFP vs HVC2010K1155CBTR |
HVCB2010CBD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CZFP vs HVCB2010CBD11M5 |