Part Details for MCH2010K1155CTBU by Ohmcraft
Overview of MCH2010K1155CTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010K1155CTBU
MCH2010K1155CTBU CAD Models
MCH2010K1155CTBU Part Data Attributes
|
MCH2010K1155CTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010K1155CTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010K1155CTBU
This table gives cross-reference parts and alternative options found for MCH2010K1155CTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010K1155CTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010CDD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CTBU vs HVCZ2010CDD11M5 |
HVC2010K1155CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs HVC2010K1155CSFP |
MCH2010K1155CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs MCH2010K1155CZBU |
MCH2010K1155CTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs MCH2010K1155CTFP |
HVCS2010CTD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CTBU vs HVCS2010CTD11M5 |
HVCB2010CTD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CTBU vs HVCB2010CTD11M5 |
HVC2010K1155CSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs HVC2010K1155CSTR |
HVC2010K1155CBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs HVC2010K1155CBTR |
HVCB2010CBD11M5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010K1155CTBU vs HVCB2010CBD11M5 |
HVC2010K1155CZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 11500000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, | Ohmcraft | MCH2010K1155CTBU vs HVC2010K1155CZBU |