Part Details for MCH2010H8254CBBU by Ohmcraft
Overview of MCH2010H8254CBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H8254CBBU
MCH2010H8254CBBU CAD Models
MCH2010H8254CBBU Part Data Attributes
|
MCH2010H8254CBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H8254CBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8250000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H8254CBBU
This table gives cross-reference parts and alternative options found for MCH2010H8254CBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H8254CBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010CDC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCB2010CDC8M25 |
HVC2010H8254CGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H8254CBBU vs HVC2010H8254CGFP |
HVCS2010CKC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCS2010CKC8M25 |
HVCS2010CDC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCS2010CDC8M25 |
MCH2010H8254CGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H8254CBBU vs MCH2010H8254CGBU |
HVC2010H8254CBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H8254CBBU vs HVC2010H8254CBBU |
HVCZ2010CBC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCZ2010CBC8M25 |
MCH2010H8254CZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H8254CBBU vs MCH2010H8254CZFP |
HVCG2010CTC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCG2010CTC8M25 |
HVCZ2010CDC8M25 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8250000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H8254CBBU vs HVCZ2010CDC8M25 |