Part Details for MCH2010H4876FGTR by Ohmcraft
Overview of MCH2010H4876FGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H4876FGTR
MCH2010H4876FGTR CAD Models
MCH2010H4876FGTR Part Data Attributes
|
MCH2010H4876FGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H4876FGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 487000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H4876FGTR
This table gives cross-reference parts and alternative options found for MCH2010H4876FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H4876FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010H4876FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H4876FGTR vs HVC2010H4876FT |
HVC2010H4876FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H4876FGTR vs HVC2010H4876FSBU |
HVCB2010FDC487M | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H4876FGTR vs HVCB2010FDC487M |
HVCS2010FBC487M | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H4876FGTR vs HVCS2010FBC487M |
HVC2010H4876FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H4876FGTR vs HVC2010H4876FB |
HVC2010H4876FGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H4876FGTR vs HVC2010H4876FGTR |
MCH2010H4876FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H4876FGTR vs MCH2010H4876FGFP |
HVCB2010FTC487M | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H4876FGTR vs HVCB2010FTC487M |
HVCZ2010FTC487M | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H4876FGTR vs HVCZ2010FTC487M |
HVCS2010FKC487M | Fixed Resistor, Metal Glaze/thick Film, 1W, 487000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H4876FGTR vs HVCS2010FKC487M |