Part Details for MCH2010H3283DZBU by Ohmcraft
Overview of MCH2010H3283DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H3283DZBU
MCH2010H3283DZBU CAD Models
MCH2010H3283DZBU Part Data Attributes
|
MCH2010H3283DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H3283DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H3283DZBU
This table gives cross-reference parts and alternative options found for MCH2010H3283DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H3283DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2010DBC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H3283DZBU vs HVCG2010DBC328K |
MCH2010H3283DGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs MCH2010H3283DGBU |
HVC2010H3283DTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs HVC2010H3283DTBU |
HVC2010H3283DBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs HVC2010H3283DBBU |
HVC2010H3283DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs HVC2010H3283DBFP |
HVCS2010DDC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H3283DZBU vs HVCS2010DDC328K |
HVC2010H3283DS | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 1700V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs HVC2010H3283DS |
HVCG2010DTC328K | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H3283DZBU vs HVCG2010DTC328K |
MCH2010H3283DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs MCH2010H3283DGTR |
HVC2010H3283DSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 328000ohm, 2000V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H3283DZBU vs HVC2010H3283DSFP |