There are no models available for this part yet.
Overview of MCH2010H2673CSBU by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH2010H2673CSBU by Ohmcraft
Part Data Attributes for MCH2010H2673CSBU by Ohmcraft
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
not_compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
5.08 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
267000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Tolerance
|
0.25%
|
Working Voltage
|
2000 V
|
Alternate Parts for MCH2010H2673CSBU
This table gives cross-reference parts and alternative options found for MCH2010H2673CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H2673CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010CTC267K | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2673CSBU vs HVCZ2010CTC267K |
HVCS2010CKC267K | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2673CSBU vs HVCS2010CKC267K |
HVC2010H2673CSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2673CSBU vs HVC2010H2673CSBU |
HVC2010H2673CGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2673CSBU vs HVC2010H2673CGTR |
HVCB2010CBC267K | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2673CSBU vs HVCB2010CBC267K |
HVCZ2010CDC267K | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2673CSBU vs HVCZ2010CDC267K |
MCH2010H2673CBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2673CSBU vs MCH2010H2673CBFP |
HVC2010H2673CTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2673CSBU vs HVC2010H2673CTTR |
HVC2010H2673CSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2673CSBU vs HVC2010H2673CSFP |
HVCG2010CBC267K | Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 2000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2673CSBU vs HVCG2010CBC267K |