Part Details for MCH2010H2616FZBU by Ohmcraft
Overview of MCH2010H2616FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2010H2616FZBU
MCH2010H2616FZBU CAD Models
MCH2010H2616FZBU Part Data Attributes
|
MCH2010H2616FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2010H2616FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 261000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for MCH2010H2616FZBU
This table gives cross-reference parts and alternative options found for MCH2010H2616FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2010H2616FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2010FBC261M | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2616FZBU vs HVCZ2010FBC261M |
HVCB2010FTC261M | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2616FZBU vs HVCB2010FTC261M |
MCH2010H2616FBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs MCH2010H2616FBTR |
MCH2010H2616FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs MCH2010H2616FTBU |
HVC2010H2616FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs HVC2010H2616FGBU |
HVC2010H2616FS | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 1700V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs HVC2010H2616FS |
HVC2010H2616FBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs HVC2010H2616FBBU |
HVCS2010FDC261M | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2616FZBU vs HVCS2010FDC261M |
HVCS2010FKC261M | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MCH2010H2616FZBU vs HVCS2010FKC261M |
HVC2010H2616FZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 261000000ohm, 2000V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmcraft | MCH2010H2616FZBU vs HVC2010H2616FZFP |